TRACOPOWER TMR 3WIR DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS-artikelnummer:
- 151-1974
- Tillv. art.nr:
- TMR 3-4821WIR
- Tillverkare / varumärke:
- TRACOPOWER
Tillfälligt slut i lager – restorder för leverans 2024-10-08
Lagt till varukorgen
Pris (ex. moms) 1 rör med 10
2 698,02 kr
(exkl. moms)
3 372,52 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 2 698,02 kr | 269,802 kr |
5 - 9 | 2 617,07 kr | 261,707 kr |
10 - 24 | 2 536,11 kr | 253,611 kr |
25 - 49 | 2 428,24 kr | 242,824 kr |
50 + | 2 320,26 kr | 232,026 kr |
- RS-artikelnummer:
- 151-1974
- Tillv. art.nr:
- TMR 3-4821WIR
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated output voltage
Compact SIP-8 package
Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
Small footprint
Temperature range –40° to +85°C
High efficiency up to 85%
Short-circuit protection
Remote On/Off control
3-year product warranty
Fully regulated output voltage
Compact SIP-8 package
Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
Small footprint
Temperature range –40° to +85°C
High efficiency up to 85%
Short-circuit protection
Remote On/Off control
3-year product warranty
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | ±300mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.1mm |
Width | 9.2mm |
Length | 21.8mm |
Series | TMR 3WIR |
Railway Approved | Yes |
Load Regulation | 0.01 |
Maximum Temperature | +85°C |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 79% |