Artesyn Embedded Technologies AXA DC-DC Converter, 12V dc/ 2.09A Output, 18 → 75 V dc Input, 25W, Through Hole,
- RS-artikelnummer:
- 126-2109
- Tillv. art.nr:
- AXA02B36-L
- Tillverkare / varumärke:
- Artesyn Embedded Technologies
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 126-2109
- Tillv. art.nr:
- AXA02B36-L
- Tillverkare / varumärke:
- Artesyn Embedded Technologies
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
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 25W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.09A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1623 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Series | AXA | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 90% | |
| Standards Met | CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | |
| Maximum Temperature | +85°C | |
| Välj alla | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.09A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1623 | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Series AXA | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 90% | ||
Standards Met CSA, CSA/UL/IEC/EN 60950-1, cUL/UL 60950-1, IEC/EN 60950-1 | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Artesyn Isolated DC / DC Converter
relaterade länkar
- Artesyn / Advanced Energy AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn / Advanced Energy AXA DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS 12V dc 25W 127
- Artesyn / Advanced Energy AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn / Advanced Energy AXA DC-DC Converter 18 → 75 V dc Input Through Hole,