XP Power ITQ DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp -40°C Min
- RS-artikelnummer:
- 122-6020
- Tillv. art.nr:
- ITQ2405SA
- Tillverkare / varumärke:
- XP Power
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
241,88 kr
(exkl. moms)
302,35 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 241,88 kr |
5 - 9 | 234,66 kr |
10 - 24 | 227,33 kr |
25 - 49 | 220,11 kr |
50 + | 212,89 kr |
- RS-artikelnummer:
- 122-6020
- Tillv. art.nr:
- ITQ2405SA
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
XP Power - ITQ Series Isolated DC-DC Converter
XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter.
Features and Benefits
4:1 Input range.
Single output.
SMD Package.
Industry standard pinout.
remote on / off functionality.
Fully regulated output.
Wide operating temperature of -40°C to +100°C.
XP Power - Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Length | 21.85mm |
Depth | 11.1mm |
Width | 9.2mm |
Series | ITQ |
Load Regulation | ±0.5% |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |