Analog Devices LTC3862EFE-1#PBF, DC-DC Controller 500 kHz 24-Pin, TSSOP

  • RS-artikelnummer 145-5870
  • Tillv. art.nr LTC3862EFE-1#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Controller Type Step Up
Number of Outputs 1
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Dimensions 7.9 x 4.5 x 1.05mm
Length 7.9mm
Width 4.5mm
Height 1.05mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 8.5 V
Minimum Operating Temperature -40 °C
Tillfälligt slut i lager – restorder för leverans 2020-11-25
Pris (ex. moms) Each (In a Tube of 62)
48,635 kr
(exkl. moms)
60,794 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
62 +
48,635 kr
3 015,37 kr
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...