Phoenix Contact, VS Series, size 3.8mm Female PCB D-sub Connector Contact, Gold, Tin Turned

Antal (1 förpackning med 100 enheter)*

3 490,63 kr

(exkl. moms)

4 363,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +3 490,63 kr34,906 kr

*vägledande pris

RS-artikelnummer:
658-521
Tillv. art.nr:
1655454
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Termination Method

PCB

Contact Type

Turned

Series

VS

Contact Size

3.8mm

COO (Country of Origin):
DE
The Phoenix Contact D SUB power contact is designed for versatility and reliability, making it an essential component for a variety of applications. Ideal for PCB assembly, it features an angled socket design that allows for easy integration into your projects. With a rated current of 40 A and a gold plated contact surface, this product ensures optimal performance and durability. The D SUB combination insert compatibility support enhances its usability across different setups, providing reliable connectivity and power transfer for both industrial and consumer applications.

Supports a broad ambient temperature range for diverse operational environments
Designed with high insertion and withdrawal cycle durability
Solder connection mounting type ensures a secure and stable fit
Complies with EU RoHS substance requirements for environmentally friendly use
Compact dimensions allow for easy integration into space constrained applications