TE Connectivity Amplimite HDP-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC
- RS-artikelnummer:
- 526-9557
- Tillv. art.nr:
- 1-1740194-2
- Tillverkare / varumärke:
- TE Connectivity
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
43,03 kr
(exkl. moms)
53,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 43,03 kr |
10 - 24 | 36,50 kr |
25 - 49 | 32,72 kr |
50 - 99 | 31,88 kr |
100 + | 31,03 kr |
- RS-artikelnummer:
- 526-9557
- Tillv. art.nr:
- 1-1740194-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Surface Mount PCB D-Sub
Key design features ensure efficient and reliable processing, to enable surface mounting for a wide range of applications. Available in 9 to 37 position plug and socket variants.
Controlled centre of gravity for secure positioning during processing
Fully pick and place capable without force for simplification of assembly
Large mounting bracket improves grounding and mechanical stability
0.80μm gold plated contacts
Fully pick and place capable without force for simplification of assembly
Large mounting bracket improves grounding and mechanical stability
0.80μm gold plated contacts
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Current Rating | 4.5A |
Housing Material | PCT |
Voltage Rating | 250.0 V |
Length | 30.8mm |
Width | 12.5mm |
Depth | 17.26mm |
Contact Plating | Gold over Nickel |
Series | Amplimite HDP-20 |
Contact Material | Copper Magnesium Alloy |
Dimensions | 30.8 x 12.5 x 17.26mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
- RS-artikelnummer:
- 526-9557
- Tillv. art.nr:
- 1-1740194-2
- Tillverkare / varumärke:
- TE Connectivity