Amphenol Communications Solutions D45PK-M 9 Way 45 ° Cable Mount D-sub Connector Plug

Antal (1 enhet)*

57,33 kr

(exkl. moms)

71,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
  • Dessutom levereras 2 enhet(er) från den 31 december 2025
  • Dessutom levereras 120 enhet(er) från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +57,33 kr

*vägledande pris

RS-artikelnummer:
179-2729
Tillv. art.nr:
L17D45PK-M-09+L717SDE09P
Tillverkare / varumärke:
Amphenol Communications Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Communications Solutions

Number of Contacts

9

Gender

Male

Body Orientation

45 °

Mounting Type

Cable Mount

Termination Method

Solder

Housing Material

Metalized Plastic

Contact Plating

Gold Flash over Nickel

Series

D45PK-M

COO (Country of Origin):
SE

Amphenol Connector


The Amphenol D45PK-M series D-sub plug connectors has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.

Features and Benefits


• Contact material is made from copper alloy and plated with gold
• Current Rating is 3A
• Insulator resistance is >5000MΩ min
• Operating temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50 Hz for 1 minute

Applications


• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers

Certifications

• UL certified


relaterade länkar