Molex Right Angle D-sub Connector
- RS-artikelnummer:
- 174-6629
- Tillv. art.nr:
- 120103-0001
- Tillverkare / varumärke:
- Molex
Mängdrabatt möjlig
Antal (1 enhet)*
1 370,56 kr
(exkl. moms)
1 713,20 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 - 9 | 1 370,56 kr |
| 10 - 24 | 1 233,46 kr |
| 25 + | 1 165,02 kr |
*vägledande pris
- RS-artikelnummer:
- 174-6629
- Tillv. art.nr:
- 120103-0001
- Tillverkare / varumärke:
- Molex
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
| Brand | Molex | |
| Body Orientation | Right Angle | |
| Termination Method | Screw Terminal | |
| Current Rating | 4.0A | |
| Housing Material | Die Cast Zinc | |
| Voltage Rating | 30.0 V | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20.0°C | |
| Series Number | 120103 | |
| Välj alla | ||
|---|---|---|
Brand Molex | ||
Body Orientation Right Angle | ||
Termination Method Screw Terminal | ||
Current Rating 4.0A | ||
Housing Material Die Cast Zinc | ||
Voltage Rating 30.0 V | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20.0°C | ||
Series Number 120103 | ||
- COO (Country of Origin):
- PL
PROFIBUS Attachable D-Sub Connector with Diagnostics LEDs and Programming Port, 90° Angle
relaterade länkar
- Molex CMD Right Angle D-sub Connector
- Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- Molex CMD 15 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch
- Molex 83614 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch
- Molex CMD 25 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- Molex CMD 9 Way Right Angle Panel Mount D-sub Connector Plug, 1.27mm Pitch
- Molex CMD 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch
- FCT from Molex 173107 9 Way Right Angle Through Hole D-sub Connector Socket