Våra tjänster
Industry hub
Erbjudanden och rabatter
Paketspårning
Logga in / Registrera
Logga in
/
Registrera dig
för att få tillgång till dina förmåner
Meny
Sök efter P/N
Senaste sökningar
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
D Sub Connectors
Provertha TMC 9 Way Through Hole D-sub Connector Plug, with M3 Screwlocks
RS-artikelnummer:
170-6758
Tillv. art.nr:
053041
Tillverkare / varumärke:
Provertha
Se alla D Sub Connectors
Denna produkt har utgått
RS-artikelnummer:
170-6758
Tillv. art.nr:
053041
Tillverkare / varumärke:
Provertha
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
ERNI-TMC-Connectors
RoHS-Försäkran
Statement of conformity
COO (Country of Origin):
HU
Dip-soldered connection, straight, threaded bolt and fastening clip
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Attribute
Value
Number of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Mounting Hardware
M3 Screwlocks
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.0 kV, 1.2 kV
Length
30.8mm
Width
10.8mm
Depth
12.5mm
Contact Plating
Gold
Dimensions
30.8 x 10.8 x 12.5mm
Series
TMC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-65.0°C
Series Number
053