Cinch FD 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
449-821
Tillv. art.nr:
FDB-25ST2/1
Tillverkare / varumärke:
Cinch
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Cinch

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Filtered D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

200.0 V

Length

53.04mm

Width

12.55mm

Contact Material

Copper Alloy

Series

FD

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB

Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals


Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.

Standards

Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Standards

CECC-73301-802; MIL-C-24308; DIN-41652; BS-9523; F0013; BT-217; HE-501


Cinch Filtered 'D' Connectors


Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc

relaterade länkar