TE Connectivity III Series Zinc Angled D-Sub Backshell, 50 Way
- RS-artikelnummer:
- 680-9430
- Distrelec artikelnummer:
- 302-67-515
- Tillv. art.nr:
- 5749202-2
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
160,50 kr
(exkl. moms)
200,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 27 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 14 | 160,50 kr |
| 15 - 49 | 153,22 kr |
| 50 + | 149,07 kr |
*vägledande pris
- RS-artikelnummer:
- 680-9430
- Distrelec artikelnummer:
- 302-67-515
- Tillv. art.nr:
- 5749202-2
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| Housing Material | Zinc | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | III | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
Housing Material Zinc | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series III | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors
AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).
TE Connectivity AMPLIMITE D-Subminiature Connectors
Relaterade länkar
- TE Connectivity Zinc Angled D Sub Backshell 78 Way
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D Sub Backshell, 50 Way
- TE Connectivity Die Cast Zinc Angled D Sub Backshell 78 Way
- Harting Zinc Angled 50 Way
- TE Connectivity Zinc Angled D Sub Backshell 62 Way
- TE Connectivity Zinc Angled D Sub Backshell 15 Way
- TE Connectivity AMPLIMITE Series Zinc Angled D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Angled D Sub Backshell, 26 Way