MH Connectors MHDSSK-T/P Series ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief
- RS-artikelnummer:
- 425-7856
- Tillv. art.nr:
- MHDSSK-P-15-L-K
- Tillverkare / varumärke:
- MH Connectors
Mängdrabatt möjlig
Antal (1 enhet)*
28,22 kr
(exkl. moms)
35,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 282 enhet(er) är redo att levereras
- Plus 63 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 300 enhet(er) från den 29 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 24 | 28,22 kr |
| 25 - 74 | 25,42 kr |
| 75 - 199 | 22,96 kr |
| 200 - 399 | 19,94 kr |
| 400 + | 18,03 kr |
*vägledande pris
- RS-artikelnummer:
- 425-7856
- Tillv. art.nr:
- MHDSSK-P-15-L-K
- Tillverkare / varumärke:
- MH Connectors
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
| Brand | MH Connectors | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | ABS | |
| Body Orientation | Angled, Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | MHDSSK-T/P | |
| Välj alla | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material ABS | ||
Body Orientation Angled, Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series MHDSSK-T/P | ||
- COO (Country of Origin):
- CN
Plastic Top/Side Entry Hoods
Dual entry 'snap together' black plastic D Connector Hoods
Quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Manufactured in Polyamide UL recognised material and includes a metal strain relief
Accepts cable diameters 3.5mm to 11.5mm max
Quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Manufactured in Polyamide UL recognised material and includes a metal strain relief
Accepts cable diameters 3.5mm to 11.5mm max
Note
Owing to its physical size the 9 way (stock number 425-7840) is only fitted with one jack screw
relaterade länkar
- MH Connectors MHDSSK-T/P Series ABS Angled 25 Way, Strain Relief
- MH Connectors MHDSSK-T/P Series ABS Angled 9 Way, Strain Relief
- MH Connectors MHDSSK-T/M Series ABS Angled 15 Way, Strain Relief
- MH Connectors MHDSSK-T/M Series ABS Angled 25 Way, Strain Relief
- MH Connectors MHDSSK-T/M Series ABS Angled 9 Way, Strain Relief
- MH Connectors MHTRI-P Series ABS Angled 15 Way, Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D Sub Backshell Strain Relief
- MH Connectors MHD45PPK Series ABS Angled D Sub Backshell Strain Relief