RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45

Mängdrabatt möjlig

Antal (1 enhet)*

144,82 kr

(exkl. moms)

181,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 - 14144,82 kr
15 - 49133,62 kr
50 +126,67 kr

*vägledande pris

RS-artikelnummer:
314-8183
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

COO (Country of Origin):
TW

Modular Adaptors Colour Coded


Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.

Note

The dimensions table refers to size following assembly

relaterade länkar