RS PRO D-sub Adapter Female 9 Way D-Sub to Male Mini DIN

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
828-296
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Male

Converts To Type

Mini DIN

COO (ursprungsland):
CN

RS PRO Interface Adapter Female D-Sub, 9 Way (Serial) to Mini-DIN, 6-Pin Male


Get connected with this compact RS PRO D-Sub Adapter interface. This adapter is the ideal solution for your electronics, computers and much more. Upon inspection, it offers a D-sub, 9-pin serial female connector at one end and a Mini DIN, 6 Pin male connector at the other. This device can be quickly installed and held in place via the retaining screws leaving the Mini DIN male ready to accept a female connection.

Features and Benefits


  • Compact

  • 9-way D-type connector to 6-way mini-DIN connector

  • Durability of 100 mating cycles

Applications


  • Computers

  • Communications ports

  • Network ports

Relaterade länkar