RS PRO D-sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
202-543
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Converts From Gender

Male

Converts From Type

25 Way D-Sub

Converts To Gender

Female

Converts To Type

25 Way D-Sub

COO (Country of Origin):
CN

RS-232 Adaptors


These fully moulded RS-232 adaptor units help the user to get that difficult peripheral device matched to their equipment quickly and easily without time consuming re-wiring. The adaptors are in-line mounting with female to male connections. The connectors are of a black PVC construction with full aluminium shielding. 100MΩ insulation resistance. 300V operating voltage, durability of 500 mating cycles.