Bahco 200mm Side Type Cable Cutter For Hard Wire, Plastic Insulated Wire, Soft Wire, 4.5mm cutting capacity
- RS-artikelnummer:
- 359-4738
- Tillv. art.nr:
- 2101G-200
- Tillverkare / varumärke:
- Bahco
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
455,33 kr
(exkl. moms)
569,16 kr
(inkl. moms)
- RS-artikelnummer:
- 359-4738
- Tillv. art.nr:
- 2101G-200
- Tillverkare / varumärke:
- Bahco
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RoHS-status: Inte relevant
- COO (Country of Origin):
- SE
Bahco Ergonomic Cutter
Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Features & Benefits
Maximum comfort with minimum effort due to the ergonomic design
Comfortable handles giving an excellent grip
Easy operation with a unique on/off self-opening spring system
ISO 5749
Maximum comfort with minimum effort due to the ergonomic design
Comfortable handles giving an excellent grip
Easy operation with a unique on/off self-opening spring system
ISO 5749
relaterade länkar
- Knipex 680 → 880mm Wire Cutter, 100mm cutting capacity
- Ega-Master 180 mm End Cutter End Nippers for Copper Cable Medium Hard Wire
- Ega-Master 200 mm End Cutter End Nippers for Copper Cable Medium Hard Wire
- Ega-Master 160 mm End Cutter End Nippers for Copper Cable Medium Hard Wire
- Weller Side Type Wire Cutter 120mm overall length, 1.8mm cutting capacity
- RS PRO 180mm Diagonal Type Cable Cutter For Copper Wire, 2mm cutting capacity
- RS PRO 160mm Diagonal Type Cable Cutter For Copper Wire, 2mm cutting capacity
- Knipex Diagonal Type Wire Cutter 160mm overall length, 3.4mm cutting capacity