Antal (1 enhet)*
374,34 kr
(exkl. moms)
467,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
- Dessutom levereras 25 enhet(er) från den 17 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 374,34 kr |
*vägledande pris
- RS-artikelnummer:
- 238-0823
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Side cutter | |
| Overall Length | 138mm | |
| Jaw Length | 21mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Electronic | |
| Jaw Material | Carbon Steel | |
| ESD Safe | No | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Side cutter | ||
Overall Length 138mm | ||
Jaw Length 21mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Electronic | ||
Jaw Material Carbon Steel | ||
ESD Safe No | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Medium Head Flush Cutters – Nose Angle 27°
RS PRO is proud to introduce a range of carbon steel, medium head flush cutters. These high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the cutters exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose these cutters?
The RS PRO wire cutters are a joy to use, and the quality materials and cutting action are exceptional. The blades are sharp and make light work of copper wire or soft materials. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watchmaking and repairs, and DIY. During application, they give you full control with precision and offers long service life.
What is the advantage of a flush cutter?
Flush wire cutters, or straight wire cutters, don't leave a 'spike' or angle in the wire after it has been cut. Because of the shape of their blades, they are slightly less durable than bevelled cutters, but a straight cut or flush wire may be preferable where there is a risk of damaging delicate components. Where precision is more of a concern than durability, flush cutters should be used.
Features and Benefits
Specifications
Applications
Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters are essential. They are often used by;
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers worldwide, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Side Cutters
- RS PRO STR50K Side Cutters
- RS PRO ESD Safe Side Cutters
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V