SAM Sheet Metal Scroll Shears
- RS-artikelnummer:
- 209-258
- Tillv. art.nr:
- 327-P-25-G
- Tillverkare / varumärke:
- SAM
Antal (1 enhet)*
963,76 kr
(exkl. moms)
1 204,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 963,76 kr |
*vägledande pris
- RS-artikelnummer:
- 209-258
- Tillv. art.nr:
- 327-P-25-G
- Tillverkare / varumärke:
- SAM
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
| Brand | SAM | |
| Product Type | Tin Snip | |
| Overall Length | 230mm | |
| Material Cut | Metal | |
| Grip Material | Polyvinyl Chloride Coated | |
| Maximum Cutting Capacity | 12mm | |
| Standards/Approvals | LRQA, EcoVadis, ISO 9001 | |
| Cut Type | Sheet Metal Scroll Shears | |
| Välj alla | ||
|---|---|---|
Brand SAM | ||
Product Type Tin Snip | ||
Overall Length 230mm | ||
Material Cut Metal | ||
Grip Material Polyvinyl Chloride Coated | ||
Maximum Cutting Capacity 12mm | ||
Standards/Approvals LRQA, EcoVadis, ISO 9001 | ||
Cut Type Sheet Metal Scroll Shears | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TW
327-P-25-G
The SAM Outillage sheet metal scroll shears are designed for superior performance, ideal for professionals and enthusiasts alike. With a focus on precision and safety, this tool ensures clean and accurate cuts without the risk of slippage on metal sheets, making it an essential addition to any workshop. Crafted with vanadium chromed steel forged blades, this tool offers durability and longevity, guaranteeing efficiency in various cutting tasks. The innovative design incorporates three cutting angles, allowing users to tackle straight, circular, and right angle cuts with ease.
Includes an embedded spring for seamless operation
Features a wire cutter for added functionality
PVC coated legs provide excellent stability during use