Broyce Control BZCT Series Current Transformer, 70mm Bore
- RS-artikelnummer:
- 397-9123
- Tillv. art.nr:
- BZCT070
- Tillverkare / varumärke:
- Broyce Control
Mängdrabatt möjlig
Antal (1 enhet)*
778,56 kr
(exkl. moms)
973,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 80 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 778,56 kr |
| 5 - 9 | 754,99 kr |
| 10 + | 724,08 kr |
*vägledande pris
- RS-artikelnummer:
- 397-9123
- Tillv. art.nr:
- BZCT070
- Tillverkare / varumärke:
- Broyce Control
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
| Brand | Broyce Control | |
| Bore Size | 70mm | |
| Series | BZCT | |
| Overall Height | 117mm | |
| Overall Width | 105mm | |
| Overall Depth | 40mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
| Mounting Type | Surface Mount | |
| For Use With | Broyce Type A Earth Leakage Relays | |
| Välj alla | ||
|---|---|---|
Brand Broyce Control | ||
Bore Size 70mm | ||
Series BZCT | ||
Overall Height 117mm | ||
Overall Width 105mm | ||
Overall Depth 40mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
Mounting Type Surface Mount | ||
For Use With Broyce Type A Earth Leakage Relays | ||
- COO (Country of Origin):
- GB
BZCT Earth Leakage Detection Toroid
Circular Toroids
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied
Relaterade länkar
- Broyce Control BZCT Series Current Transformer, 35mm Bore
- Broyce Control BZCT Series Current Transformer, 120mm Bore
- Broyce Control BZCT Series Current Transformer 50mm Bore
- Broyce Control BZCT Series Toroidal Ring Current Transformer 1/1000A 720 V
- Broyce Control BZCT Series Toroidal Ring Current Transformer 1/1000A 720 V
- Eaton Eaton Moeller Series Series Current Transformer Current Transformer 690 V
- Carlo Gavazzi CTG Series Current Transformer Current Transformer 70mm Bore, 720 V ac
- Sifam Tinsley CBCT Series Current Transformer Current Transformer 600:1 70mm Bore