Socomec CTA-VA4 Series Current Transformer Current Transformer, 15A Input, 0.004 → 0.02 A Output
- RS-artikelnummer:
- 253-3717
- Tillv. art.nr:
- 192Y0604
- Tillverkare / varumärke:
- Socomec
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 253-3717
- Tillv. art.nr:
- 192Y0604
- Tillverkare / varumärke:
- Socomec
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
| Brand | Socomec | |
| Series | CTA-VA4 | |
| Transformer Type | Current Transformer | |
| Input Current | 15A | |
| Output Current | 0.004 → 0.02 A | |
| Välj alla | ||
|---|---|---|
Brand Socomec | ||
Series CTA-VA4 | ||
Transformer Type Current Transformer | ||
Input Current 15A | ||
Output Current 0.004 → 0.02 A | ||
- COO (ursprungsland):
- DE
The Socomec compact measurement converter with bypass transformer unit is suitable for cables (Ø 27 mm) or busbars (40 x 10 mm).
135 x 80 x 50 mm dimensions
relaterade länkar
- Socomec CTA-VA4 Series Current Transformer Current Transformer 0.004 → 0.02 A Output
- Socomec CTA-VA4 Series Current Transformer Current Transformer 0.004 → 0.02 A Output
- Socomec CTA-VA4 Series Current Transformer Current Transformer 0.004 → 0.02 A Output
- Socomec TRB 70 Series Current Transformer Current Transformer, 0.004 → 0.02 A Output
- Socomec TCB 44-63 Series Current Transformer Current Transformer, 0.004 → 0.02 A Output
- Socomec TCB 44-63 Series Current Transformer Current Transformer 230 V
- Socomec TCB 32-40 Series Current Transformer Current Transformer 24 V
- Socomec CTA-VA Series Current Transformer Current Transformer 20 mA Output