Socomec TO 58 Series Split Core Current Transformer, 800A Input, 800:5A, 5 A Output, 55 x 85mm Bore
- RS-artikelnummer:
- 253-3687
- Tillv. art.nr:
- 192T4680
- Tillverkare / varumärke:
- Socomec
Antal (1 enhet)*
2 347,11 kr
(exkl. moms)
2 933,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 347,11 kr |
*vägledande pris
- RS-artikelnummer:
- 253-3687
- Tillv. art.nr:
- 192T4680
- Tillverkare / varumärke:
- Socomec
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
| Brand | Socomec | |
| Current Ratio | 800:5A | |
| Bore Size | 55 x 85mm | |
| Series | TO 58 | |
| Transformer Type | Split Core | |
| Input Current | 800A | |
| Output Current | 5 A | |
| Välj alla | ||
|---|---|---|
Brand Socomec | ||
Current Ratio 800:5A | ||
Bore Size 55 x 85mm | ||
Series TO 58 | ||
Transformer Type Split Core | ||
Input Current 800A | ||
Output Current 5 A | ||
- COO (Country of Origin):
- DE
The Socomec split-core current transformer belong to accuracy Class 0.5 and has 2.5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
50 to 60 Hz operating frequency
relaterade länkar
- Socomec TO 58 Series Split Core Current Transformer 250:5 55 x 85mm Bore
- Socomec TCB85 Series Bar Through Current Transformer 800:5A 85mm Bore
- Socomec 192T Series Split Core Current Transformer 800:5
- Schneider Electric PowerLogic Series Split Core Current Transformer 800/5A 720 V
- Socomec TCB 85-100 Series Current Transformer 85mm Bore
- Socomec TBA 103 Series Bar Through Current Transformer 800:5A 103 x 41mm Bore
- Socomec TCB85 Series Bar Through Current Transformer 1600:5A 85mm Bore
- Socomec TCB85 Series Bar Through Current Transformer 2500:5A 85mm Bore