Lovato DM Series Split Core Current Transformer, 500:5, 5 A Output, 80 x 120mm Bore
- RS-artikelnummer:
- 246-6481
- Tillv. art.nr:
- DM3TA0500
- Tillverkare / varumärke:
- Lovato
Antal (1 enhet)*
3 498,69 kr
(exkl. moms)
4 373,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 498,69 kr |
*vägledande pris
- RS-artikelnummer:
- 246-6481
- Tillv. art.nr:
- DM3TA0500
- Tillverkare / varumärke:
- Lovato
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
| Brand | Lovato | |
| Current Ratio | 500:5 | |
| Bore Size | 80 x 120mm | |
| Series | DM | |
| Transformer Type | Split Core | |
| Sensor Technology | Current Transformer | |
| Output Current | 5 A | |
| Välj alla | ||
|---|---|---|
Brand Lovato | ||
Current Ratio 500:5 | ||
Bore Size 80 x 120mm | ||
Series DM | ||
Transformer Type Split Core | ||
Sensor Technology Current Transformer | ||
Output Current 5 A | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a split-core transformer has 80 x 120 mm hole with primary current 500 A and secondary output current 5 A.
Operational frequency 60 Hz
Terminals type screw
Screw fixing
Operating temperature +50 °C
Protection degree IP30
Terminals type screw
Screw fixing
Operating temperature +50 °C
Protection degree IP30
Relaterade länkar
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 120mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 120mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 120mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 120mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 120mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 80mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 52 x 80mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 80mm Bore