Siemens Sentron Series Window Current Transformer, 1200A Input, 1200:5, 5 A Output
- RS-artikelnummer:
- 175-6212
- Tillv. art.nr:
- 4NC5436-2DK21
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
1 628,93 kr
(exkl. moms)
2 036,16 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 628,93 kr |
*vägledande pris
- RS-artikelnummer:
- 175-6212
- Tillv. art.nr:
- 4NC5436-2DK21
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Current Ratio | 1200:5 | |
| Series | Sentron | |
| Transformer Type | Window | |
| Input Current | 1200A | |
| Output Current | 5 A | |
| Overall Height | 84.1mm | |
| Overall Width | 112mm | |
| Overall Depth | 127.5mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Chassis Mount | |
| Dimensions | 112 x 127.5 x 84.1 mm | |
| For Use With | Sentron Power Monitoring Devices | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Current Ratio 1200:5 | ||
Series Sentron | ||
Transformer Type Window | ||
Input Current 1200A | ||
Output Current 5 A | ||
Overall Height 84.1mm | ||
Overall Width 112mm | ||
Overall Depth 127.5mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +55°C | ||
Mounting Type Chassis Mount | ||
Dimensions 112 x 127.5 x 84.1 mm | ||
For Use With Sentron Power Monitoring Devices | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Relaterade länkar
- Siemens Sentron Series Window Current Transformer 1200:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 1200:1, 1 A Output
- LEM HTFS Series Current Transformer 1200:1 5 V
- RS PRO Base Mounted Current Transformer 1200:5 80 x 12mm Bore
- Siemens Sentron Series Window Current Transformer 250:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 800:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 750:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 150:5, 5 A Output