Siemens Sentron Series Window Current Transformer, 200A Input, 200:5, 5 A Output
- RS-artikelnummer:
- 175-6161
- Tillv. art.nr:
- 4NC5222-2DE21
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
1 088,21 kr
(exkl. moms)
1 360,26 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 088,21 kr |
*vägledande pris
- RS-artikelnummer:
- 175-6161
- Tillv. art.nr:
- 4NC5222-2DE21
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Current Ratio | 200:5 | |
| Series | Sentron | |
| Transformer Type | Window | |
| Input Current | 200A | |
| Output Current | 5 A | |
| Overall Height | 67.6mm | |
| Overall Width | 60.6mm | |
| Overall Depth | 78.4mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Chassis Mount | |
| Dimensions | 60.6 x 78.4 x 67.6 mm | |
| For Use With | Sentron Power Monitoring Devices | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Current Ratio 200:5 | ||
Series Sentron | ||
Transformer Type Window | ||
Input Current 200A | ||
Output Current 5 A | ||
Overall Height 67.6mm | ||
Overall Width 60.6mm | ||
Overall Depth 78.4mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +55°C | ||
Mounting Type Chassis Mount | ||
Dimensions 60.6 x 78.4 x 67.6 mm | ||
For Use With Sentron Power Monitoring Devices | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Relaterade länkar
- Siemens Sentron Series Window Current Transformer 200:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 200:1 30mm Bore
- Siemens Sentron Series Window Current Transformer 750:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 250:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 800:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 400:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 500:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 300:5, 5 A Output