Siemens Sentron Series Window Current Transformer, 100A Input, 100:1, 1 A Output
- RS-artikelnummer:
- 175-6135
- Tillv. art.nr:
- 4NC5117-0CC21
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
1 038,44 kr
(exkl. moms)
1 298,05 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 4 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 038,44 kr |
*vägledande pris
- RS-artikelnummer:
- 175-6135
- Tillv. art.nr:
- 4NC5117-0CC21
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Current Ratio | 100:1 | |
| Series | Sentron | |
| Transformer Type | Window | |
| Input Current | 100A | |
| Output Current | 1 A | |
| Overall Height | 65.6mm | |
| Overall Width | 60mm | |
| Overall Depth | 75.3mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Chassis Mount | |
| For Use With | Sentron Power Monitoring Devices | |
| Dimensions | 60 x 75.3 x 65.6 mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Current Ratio 100:1 | ||
Series Sentron | ||
Transformer Type Window | ||
Input Current 100A | ||
Output Current 1 A | ||
Overall Height 65.6mm | ||
Overall Width 60mm | ||
Overall Depth 75.3mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +55°C | ||
Mounting Type Chassis Mount | ||
For Use With Sentron Power Monitoring Devices | ||
Dimensions 60 x 75.3 x 65.6 mm | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Relaterade länkar
- Siemens Sentron Series Window Current Transformer 100:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 150:1, 1 A Output
- Siemens Sentron Series Window Current Transformer 75:1, 1 A Output
- Siemens Sentron Series Window Current Transformer 200:1 20mm Bore
- Siemens Sentron Series Window Current Transformer 300:1, 1 A Output
- Siemens Sentron Series Window Current Transformer 750:1, 1 A Output
- Siemens Sentron Series Window Current Transformer 1500:1, 1 A Output
- Siemens Sentron Series Window Current Transformer 800:1, 1 A Output