RS PRO Base Mounted Current Transformer, 125A Input, 125:5, 5 A Output, 35mm Bore
- RS-artikelnummer:
- 171-8825
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
333,51 kr
(exkl. moms)
416,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 16 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 333,51 kr |
| 5 - 9 | 320,10 kr |
| 10 - 24 | 306,77 kr |
| 25 - 49 | 293,44 kr |
| 50 + | 280,11 kr |
*vägledande pris
- RS-artikelnummer:
- 171-8825
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Current Ratio | 125:5 | |
| Bore Size | 35mm | |
| Transformer Type | Base Mounted | |
| Input Current | 125A | |
| Output Current | 5 A | |
| Overall Height | 87.5mm | |
| Overall Width | 105mm | |
| Overall Depth | 38mm | |
| Mounting Type | Surface Mount | |
| Dimensions | 105 x 38 x 87.5 mm | |
| For Use With | MCCB | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Current Ratio 125:5 | ||
Bore Size 35mm | ||
Transformer Type Base Mounted | ||
Input Current 125A | ||
Output Current 5 A | ||
Overall Height 87.5mm | ||
Overall Width 105mm | ||
Overall Depth 38mm | ||
Mounting Type Surface Mount | ||
Dimensions 105 x 38 x 87.5 mm | ||
For Use With MCCB | ||
- COO (Country of Origin):
- CN
Three phase measuring current transformers suitable for primary ranges from 60A to 630A with 5A secondary. Allowing installations directly next to the moulded case circuit breakers for greater speed of installation and optimisation of space. Applicable to MCCB such as Manufacturers: ABB, Hager, Dorman Smith, Schneider, Terasaki, Merlin Gerlin, Chint, Legrand plus many more.
Wire sealable terminal covers
Cost effective 3 phase case design
Various mounting option, Din rail, Busbar or Base mounting
Secondary terminals combined slot/posi M4 Screws
Case Material Self-extinguishing classification
Cost effective 3 phase case design
Various mounting option, Din rail, Busbar or Base mounting
Secondary terminals combined slot/posi M4 Screws
Case Material Self-extinguishing classification
relaterade länkar
- Sifam Tinsley Omega Series Base Mounted Current Transformer 125:5 35mm Bore
- RS PRO Base Mounted Current Transformer 125:5 30 x 10mm Bore
- RS PRO Base Mounted Current Transformer 125:5 30 x 11mm Bore
- RS PRO Base Mounted Current Transformer 125:5 21 x 10mm Bore
- Sifam Tinsley Omega Series Base Mounted Current Transformer 125:5 31mm Bore
- ENTES ENT.A30 Series Base Mounted Current Transformer 125:5 30 x 10mm Bore, 720 V
- RS PRO Base Mounted Current Transformer 100:5 35mm Bore
- RS PRO Base Mounted Current Transformer 200:5 35mm Bore