RS PRO Base Mounted Current Transformer, 1250A Input, 1250:5, 5 A Output, 80 x 12mm Bore
- RS-artikelnummer:
- 171-8814
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
411,26 kr
(exkl. moms)
514,08 kr
(inkl. moms)
Lägg till 2 enheter för att få fri frakt
I lager
- 20 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 10 enhet(er) från den 27 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 411,26 kr |
| 5 - 9 | 394,80 kr |
| 10 - 24 | 378,34 kr |
| 25 - 49 | 361,87 kr |
| 50 + | 345,52 kr |
*vägledande pris
- RS-artikelnummer:
- 171-8814
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Current Ratio | 1250:5 | |
| Bore Size | 80 x 12mm | |
| Transformer Type | Base Mounted | |
| Input Current | 1250A | |
| Output Current | 5 A | |
| Overall Height | 126mm | |
| Overall Width | 104mm | |
| Overall Depth | 45mm | |
| Minimum Temperature | -5°C | |
| Maximum Temperature | +55°C | |
| Mounting Type | Surface Mount | |
| Dimensions | 104 x 45 x 126 mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Current Ratio 1250:5 | ||
Bore Size 80 x 12mm | ||
Transformer Type Base Mounted | ||
Input Current 1250A | ||
Output Current 5 A | ||
Overall Height 126mm | ||
Overall Width 104mm | ||
Overall Depth 45mm | ||
Minimum Temperature -5°C | ||
Maximum Temperature +55°C | ||
Mounting Type Surface Mount | ||
Dimensions 104 x 45 x 126 mm | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Relaterade länkar
- RS PRO Base Mounted Current Transformer 1250:5 38 x 128mm Bore
- RS PRO Base Mounted Current Transformer 1250:5 61 x 51mm Bore
- Legrand 4-121 Series Base Mounted Current Transformer, 1250:5
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 60mm Bore
- Sifam Tinsley Omega XMER Series Base Mounted Current Transformer 100mm Bore
- RS PRO Base Mounted Current Transformer 1600:5 80 x 12mm Bore
- RS PRO Base Mounted Current Transformer 2000:5 80 x 12mm Bore
- RS PRO Base Mounted Current Transformer 1500:5 80 x 12mm Bore