RS PRO Base Mounted Current Transformer, 1500A Input, 1500:5, 5 A Output, 61 x 51mm Bore

Mängdrabatt möjlig

Antal (1 enhet)*

343,89 kr

(exkl. moms)

429,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 17 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4343,89 kr
5 - 9330,18 kr
10 - 24316,40 kr
25 - 49302,74 kr
50 +288,85 kr

*vägledande pris

RS-artikelnummer:
171-8810
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Current Ratio

1500:5

Bore Size

61 x 51mm

Transformer Type

Base Mounted

Input Current

1500A

Output Current

5 A

Overall Height

110mm

Overall Width

86mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

86 x 45 x 110 mm

COO (Country of Origin):
IN
CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers

relaterade länkar