RS PRO Base Mounted Current Transformer, 300A Input, 300:5, 5 A Output, 21 x 10mm Bore

Mängdrabatt möjlig

Antal (1 enhet)*

157,00 kr

(exkl. moms)

196,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 20 enhet(er) levereras från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4157,00 kr
5 - 9150,64 kr
10 - 24144,48 kr
25 - 49138,10 kr
50 +131,82 kr

*vägledande pris

RS-artikelnummer:
171-8762
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Current Ratio

300:5

Bore Size

21 x 10mm

Transformer Type

Base Mounted

Input Current

300A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

COO (Country of Origin):
IN
CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers

Relaterade länkar