Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer, 500A Input, 45mm Bore, 600 V

Antal (1 enhet)*

820,40 kr

(exkl. moms)

1 025,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +820,40 kr

*vägledande pris

RS-artikelnummer:
640-663
Tillv. art.nr:
ESCT-RC45-500A
Tillverkare / varumärke:
Sifam Tinsley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Sifam Tinsley

Bore Size

45mm

Series

ESCT-RC

Transformer Type

Rogowski Coil

Sensor Technology

Current Transformer

Supply Voltage

600 V

Input Current

500A

COO (Country of Origin):
CN
The Sifam Tinsley Rogowski coil current sensor is a lightweight and flexible device designed for easy and quick installation in tight spaces. It can withstand a voltage of up to 3000V and operates within a temperature range of -30°C to +70°C. With a rated output of 85mV per 1000A at 50Hz, it functions without the need for an integrator, making it an efficient and reliable solution for current measurement in various applications.

No danger from open-circuited secondary
No core saturation or damage if overloaded
Excellent linearity
IP65 rated
RoHS and CE certified

Relaterade länkar