Schneider Electric PowerLogic Series Current Transformer Current Transformer, 500A Input, 500:5A

Antal (1 enhet)*

1 816,21 kr

(exkl. moms)

2 270,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Tillfälligt slut
  • Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 816,21 kr

*vägledande pris

RS-artikelnummer:
119-253
Tillv. art.nr:
METSECT5HM050
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Current Ratio

500:5A

Series

PowerLogic

Transformer Type

Current Transformer

Input Current

500A

COO (Country of Origin):
HU
The Schneider Electric PowerLogic Split Core Current Transformer Type HM is a reliable and efficient solution for measuring electrical currents accurately. With its Class 1 accuracy at 5A, it ensures precise readings for a variety of applications. The clip-on mounting mode makes installation quick and easy, while the high electrical insulation class provides safety and reliability.

Secondary current of 5A for accurate measurements
Rated operational voltage of less than 720V for safe operation
Compliant with EU RoHS Directive for environmental sustainability

Relaterade länkar