LEM ART Series DIN Rail Mounted Current Transducer, 5kA Input, 4 → 20 mA Output, 24 V
- RS-artikelnummer:
- 106-788
- Tillv. art.nr:
- ART-D125/SP3 W. AI-PMUL
- Tillverkare / varumärke:
- LEM
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
2 307,08 kr
(exkl. moms)
2 883,85 kr
(inkl. moms)
- RS-artikelnummer:
- 106-788
- Tillv. art.nr:
- ART-D125/SP3 W. AI-PMUL
- Tillverkare / varumärke:
- LEM
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
| Brand | LEM | |
| Series | ART | |
| Transformer Type | DIN Rail Mounted | |
| Sensor Technology | PRiME | |
| Supply Voltage | 24 V | |
| Input Current | 5kA | |
| Output Current | 4 → 20 mA | |
| Välj alla | ||
|---|---|---|
Brand LEM | ||
Series ART | ||
Transformer Type DIN Rail Mounted | ||
Sensor Technology PRiME | ||
Supply Voltage 24 V | ||
Input Current 5kA | ||
Output Current 4 → 20 mA | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- BG
The LEM Rogowski coil + Integrator for electronic measurement of AC current with galvanic isolation between the primary circuit (high power) and the secondary circuit (electronics). The patented perfect loop technology reduces both the error due to the position of measured conductor within the aperture and error due to proximity of external conductors.
Thin, flexible, light weight
Quick, non intrusive and easy setup
Quick, non intrusive and easy setup
relaterade länkar
- LEM ART Series Rogowski Coil Current Transformer 1000:1
- LEM AI-PMUL Series DIN Rail Mounted Current Transformer, 24 V dc
- LEM ART Series Rogowski Coil Current Transformer 22.5 mV/kA Output
- LEM Current Transducer, ±15 A
- Schneider Electric Ropestyle Current Tranformer Current Transducer, 5kA Input
- LEM LAH Series Current Transformer 25:1
- LEM CTSR Series Current Transducer 4 → 20 mA Output
- LEM IT700-1K Series Fluxgate Current Transducer 15 V