Infineon, Current Sensor 8-Pin, PG-TISON-8

Antal (1 rulle med 2500 enheter)*

68 880,00 kr

(exkl. moms)

86 100,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 29 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 +27,552 kr68 880,00 kr

*vägledande pris

RS-artikelnummer:
225-0599
Tillv. art.nr:
TLI4971A075T5UE0001XUMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Current Sensor

Quiescent Current

18mA

Package Type

PG-TISON-8

Bandwidth

240kHz

Current Rating

16.8 mA

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

1.1mm

Length

8mm

Width

8 mm

Series

TLI4971

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

The Infineon TLI4971-A075T5-E001 is a new pre-programmed 75A sensor. The high precision current measurement serves applications with medium to high currents. Due to the coreless magnetic current sensing principle, saturation or hysteresis effects commonly known from sensors using flux concentration techniques are avoided. The analog interface and dual fast over-current detection pins with a reaction time of less than 1μs ensures a safe operation of the applications.

Typical bandwidth of 240kHz

Very low sensitivity error over temperature

Excellent stability of offset over temperature and lifetime

High robustness to voltage slew rates up to 10V/ns

relaterade länkar