STMicroelectronics TSL6902IDT, Current Sensor IC 8-Pin, SO-8

Antal (1 rulle med 2500 enheter)*

11 597,50 kr

(exkl. moms)

14 497,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 21 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 +4,639 kr11 597,50 kr

*vägledande pris

RS-artikelnummer:
434-211
Tillv. art.nr:
TSL6902IDT
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Product Type

Current Sensor IC

Offset Voltage

12 μV

Package Type

SO-8

Current Rating

40 μA

Bandwidth

375kHz

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TSL690

Length

2mm

Width

1.25 mm

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. It offers rail to rail input and output, excellent speed or power consumption ratio and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSL690x family product Ideal for sensor interfaces, battery-powered applications, and portable applications.

Very high accuracy and stability offset voltage 12 μV maximum

Rail to rail input and output

Low supply voltage 1.8 to 5.5 V

Low power consumption 40 μA maximum at 5 V

Gain bandwidth product 375 kHz

High tolerance to ESD 4 kV HBM

Extended temperature range -40 to 125 °C

relaterade länkar