LEM HLSR 32-P, Current Sensor
- RS-artikelnummer:
- 428-671
- Distrelec artikelnummer:
- 301-86-172
- Tillv. art.nr:
- HLSR 32-P
- Tillverkare / varumärke:
- LEM
Antal (1 enhet)*
92,75 kr
(exkl. moms)
115,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 390 enhet(er) är redo att levereras
- Dessutom levereras 370 enhet(er) från den 21 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 92,75 kr |
*vägledande pris
- RS-artikelnummer:
- 428-671
- Distrelec artikelnummer:
- 301-86-172
- Tillv. art.nr:
- HLSR 32-P
- Tillverkare / varumärke:
- LEM
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
| Brand | LEM | |
| Product Type | Current Sensor | |
| Offset Voltage | ±5 mV | |
| Quiescent Current | 25mA | |
| Current Rating | 32 A | |
| Mount Type | PCB | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 105°C | |
| Series | HLSR | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Offset Voltage ±5 mV | ||
Quiescent Current 25mA | ||
Current Rating 32 A | ||
Mount Type PCB | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 105°C | ||
Series HLSR | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Current Transducer
The LEM Current Transducer from HLSR-P series is designed for precise current measurement with a nominal value of 32 A and a measuring range of 80 A. Utilizing open-loop Hall effect technology, it provides a secondary nominal signal voltage of 2.5 ± 0.8 V. Compatible with both AC and DC primary signals, it operates with an external unipolar DC supply voltage of 5 V. With an accuracy of 1%, it functions reliably within an operating temperature range of -40 °C to 105 °C, making it suitable for various industrial applications.
Open loop multi range current transducer
Galvanic separation between primary and secondary
Low power consumption
Compact design for through hole PCB mounting
Factory calibrated
relaterade länkar
- LEM HLSR 20-P, Current Sensor
- LEM HLSR Series ASIC Open Loop Hall Effect Current Transducer 15 V
- LEM HLSR Series Current Transformer 25:1 4.5 → 5.5 V
- LEM HLSR Series Current Transformer 125:1 4.5 → 5.5 V
- LEM HO 60-P-0100, Current Sensor
- LEM AHR 500 B10, Current Sensor
- LEM AHR 1000 B420, Current Sensor
- LEM AHR 1500 B420, Current Sensor