Infineon TLE4973R120T5S0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

Mängdrabatt möjlig

Antal (1 enhet)*

179,38 kr

(exkl. moms)

224,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 500 enhet(er) från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9179,38 kr
10 - 99161,39 kr
100 +148,96 kr

*vägledande pris

RS-artikelnummer:
349-246
Tillv. art.nr:
TLE4973R120T5S0010XUMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Current Sensor IC

Quiescent Current

25mA

Bandwidth

210kHz

Package Type

PG-TISON-8-6

Current Rating

±132 A

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8mm

Series

TLE4973

Height

8mm

Standards/Approvals

TLE4973 Standard configuration, RoHS, JEDEC JS-002 Standard, Grade 1, AEC Q100-002 Standard, AEC-Q100

Width

8 mm

Automotive Standard

AEC-Q100 Grade 1

COO (Country of Origin):
MY
The Infineon High precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and fast over current detection output. Negative effects known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications.

Very low sensitivity error over temperature and lifetime

Excellent stability of offset over temperature and lifetime

Differential sensor principle ensures superior magnetic stray field suppression

High bandwidth provides fast response time and low phase delay

Over current detection with configurable threshold

relaterade länkar