DiodesZetex Current Monitor Single 3-Pin SOT-23
- RS-artikelnummer:
- 922-8238
- Tillv. art.nr:
- ZXCT1107SA-7
- Tillverkare / varumärke:
- DiodesZetex
Antal (1 rulle med 3000 enheter)*
12 084,00 kr
(exkl. moms)
15 105,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 21 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 3000 + | 4,028 kr | 12 084,00 kr |
*vägledande pris
- RS-artikelnummer:
- 922-8238
- Tillv. art.nr:
- ZXCT1107SA-7
- Tillverkare / varumärke:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Power Supply Type | Single | |
| Product Type | Current Monitor | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2.5V | |
| Number of Channels | 1 | |
| Supply Current | 100nA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 0.65MHz | |
| Length | 3mm | |
| Series | ZXCT1107 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4 mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Välj alla | ||
|---|---|---|
Brand DiodesZetex | ||
Power Supply Type Single | ||
Product Type Current Monitor | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2.5V | ||
Number of Channels 1 | ||
Supply Current 100nA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 0.65MHz | ||
Length 3mm | ||
Series ZXCT1107 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4 mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
relaterade länkar
- ZXCT1107SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1109SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1009FTA DiodesZetex Current Monitor Single 3-Pin SOT-23
- DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1020E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- DiodesZetex Current Monitor Single 3-Pin SOT-25