TSC215ICT STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

134,51 kr

(exkl. moms)

168,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 990 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 1013,451 kr134,51 kr
20 - 9012,32 kr123,20 kr
100 - 24011,368 kr113,68 kr
250 - 49010,539 kr105,39 kr
500 +10,259 kr102,59 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
225-0026
Tillv. art.nr:
TSC215ICT
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

26V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

105dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

SC-70

Pin Count

6

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

60kHz

Standards/Approvals

No

Width

1.35 mm

Length

2.2mm

Height

1.1mm

Series

TSC215

Maximum Operating Temperature

125°C

Automotive Standard

No

Output Type

Bidirectional

The STMicroelectronics Current sense amplifier is can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision. The TSC21x are current sense amplifiers that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.

Wide common mode voltage -0.3 to 26 V

Offset voltage ±35 μV max. (TSC210)

2.7 to 26 V supply voltage

Gain error ±1% maximum

Offset drift: 0.1 μV/°C maximum

Gain drift: 20 ppm/°C maximum

Quiescent current 100 μA

relaterade länkar