STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- RS-artikelnummer:
- 202-4761
- Tillv. art.nr:
- TSC2011IDT
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 rulle med 2500 enheter)*
47 519,14 kr
(exkl. moms)
59 398,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 06 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 47 519,14 kr | 19,008 kr |
*vägledande pris
- RS-artikelnummer:
- 202-4761
- Tillv. art.nr:
- TSC2011IDT
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 85dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 750kHz | |
| Minimum Operating Temperature | -40°C | |
| Width | 4 mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | TSC2011 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Bidirectional | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 85dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 750kHz | ||
Minimum Operating Temperature -40°C | ||
Width 4 mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Series TSC2011 | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Output Type Bidirectional | ||
The STMicroelectronics High voltage, precision, bidirectional current sense amplifiers comes with SO8 and MiniSO8 package. It is able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error.
High-side current sensing
Low-side current sensing
relaterade länkar
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8