MAX4080SAUA+T Maxim Integrated, Current Sensing Amplifier Single Voltage 8-Pin μMAX
- RS-artikelnummer:
- 190-6404
- Tillv. art.nr:
- MAX4080SAUA+T
- Tillverkare / varumärke:
- Maxim Integrated
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 190-6404
- Tillv. art.nr:
- MAX4080SAUA+T
- Tillverkare / varumärke:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 76 V | |
| Minimum CMRR | 100dB | |
| Number of Channels per Chip | 1 | |
| Output Type | Voltage | |
| Maximum Supply Current | 190 μA | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 76 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Välj alla | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 76 V | ||
Minimum CMRR 100dB | ||
Number of Channels per Chip 1 | ||
Output Type Voltage | ||
Maximum Supply Current 190 μA | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 76 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Ideal for High-Voltage Current Monitoring Applications
Wide 4.5V to 76V Input Common-Mode Range
Independent Operating Supply Voltage
High Accuracy and Low Quiescent Current Support Precision Application Requirements
±0.1% Full-Scale Accuracy
Low 100μV Input Offset Voltage
Three Gain Versions Available
5V/V (MAX4080F/MAX4081F)
20V/V (MAX4080T/MAX4081T)
60V/V (MAX4080S/MAX4081S)
75μA Supply Current (MAX4080)
Flexible Current Sensing Supports Monitoring of Charge and Discharge of Batteries
Bidirectional (MAX4081) or Unidirectional(MAX4080) ISENSE
Reference Input for Bidirectional OUT (MAX4081)
Minimizes Required Board Space
8-Pin μMAX Package
Applications
48V Telecom and Backplane Current Measurement
Automotive (12V, 24V, or 42V Batteries)
Avalanche Photodiode and PIN-Diode Current Monitoring
Bidirectional Motor Control
General System/Board-Level Current Sensing
Power-Management Systems
Precision High-Voltage Current Sources
Wide 4.5V to 76V Input Common-Mode Range
Independent Operating Supply Voltage
High Accuracy and Low Quiescent Current Support Precision Application Requirements
±0.1% Full-Scale Accuracy
Low 100μV Input Offset Voltage
Three Gain Versions Available
5V/V (MAX4080F/MAX4081F)
20V/V (MAX4080T/MAX4081T)
60V/V (MAX4080S/MAX4081S)
75μA Supply Current (MAX4080)
Flexible Current Sensing Supports Monitoring of Charge and Discharge of Batteries
Bidirectional (MAX4081) or Unidirectional(MAX4080) ISENSE
Reference Input for Bidirectional OUT (MAX4081)
Minimizes Required Board Space
8-Pin μMAX Package
Applications
48V Telecom and Backplane Current Measurement
Automotive (12V, 24V, or 42V Batteries)
Avalanche Photodiode and PIN-Diode Current Monitoring
Bidirectional Motor Control
General System/Board-Level Current Sensing
Power-Management Systems
Precision High-Voltage Current Sources