TSC199A3IQT STMicroelectronics Voltage Current Sensing Amplifier Single 10-Pin QFN-10

Antal (1 enhet)*

19,04 kr

(exkl. moms)

23,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 3 000 enhet(er) levereras från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +19,04 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
215-067
Tillv. art.nr:
TSC199A3IQT
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

26V

CMRR - Common Mode Rejection Ratio

100dB

Supply Current

115μA

Package Type

QFN-10

Pin Count

10

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

TSC199

Width

1.35 mm

Output Type

Voltage

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics Zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3 V to +26 V, whatever the supply voltage is. It is available in three different versions, each of them having a different gain: 50 V/V, 100 V/V, and 200 V/V. This current sense amplifiers is designed with a specific zero-drift architecture, which can achieve high precision. The Current sense amplifiers is able to sense very low drop voltages, as low as 10 mV full scale, minimizing measurement error.

Different gain available

Wide common mode voltage

relaterade länkar