TSC199A2ICT STMicroelectronics Voltage Current Sensing Amplifier Single 6-Pin SC-70-6

Antal (1 enhet)*

7,28 kr

(exkl. moms)

9,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 000 enhet(er) från den 20 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7,28 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
215-064
Tillv. art.nr:
TSC199A2ICT
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

26V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

115μA

Mount Type

Surface

Package Type

SC-70-6

Pin Count

6

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

40kHz

Standards/Approvals

RoHS

Height

0.8mm

Series

TSC199A

Length

1.35mm

Width

1.75 mm

Maximum Operating Temperature

125°C

Automotive Standard

No

Output Type

Voltage

COO (Country of Origin):
MY
The STMicroelectronics Zero-drift current sense amplifiers that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3 V to +26 V, whatever the supply voltage is. It is available in three different versions, each of them having a different gain: 50 V/V, 100 V/V, and 200 V/V. This current sense amplifiers is designed with a specific zero-drift architecture, which can achieve high precision. The Current sense amplifiers is able to sense very low drop voltages, as low as 10 mV full scale, minimizing measurement error.

Different gain available

Wide common mode voltage

relaterade länkar