SAM 4-way Pen style
- RS-artikelnummer:
- 282-8829
- Tillv. art.nr:
- 93
- Tillverkare / varumärke:
- SAM
Antal (1 enhet)*
969,47 kr
(exkl. moms)
1 211,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 969,47 kr |
*vägledande pris
- RS-artikelnummer:
- 282-8829
- Tillv. art.nr:
- 93
- Tillverkare / varumärke:
- SAM
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
| Brand | SAM | |
| Number of Key Profiles | 4 | |
| Key Type | Pen style | |
| Välj alla | ||
|---|---|---|
Brand SAM | ||
Number of Key Profiles 4 | ||
Key Type Pen style | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The SAM Universal pen style key is available with voltage and magnetic field detector. It is used for all standard cabinets and locking systems. Easy to carry key for control cabinets in the form of a pen with attachment clip. Contact free magnetic field
Attachment clip
Clear LED indicator
Automatic shutdown to save the battery
Access to 4 key imprints by toggling the mechanism
Clear LED indicator
Automatic shutdown to save the battery
Access to 4 key imprints by toggling the mechanism
relaterade länkar
- SAM 4-way Cross Wrench
- SAM Steel 4-way Cross Wrench 27 mm, 30 mm Capacity
- SAM Steel 4-way Cross Wrench 27 mm, 33 mm Capacity
- SAM Steel 4-way Cross Wrench 19 mm, 22 mm Capacity
- SAM Steel 4-way Cross Wrench 26 mm 32 mm Capacity
- Wiha Diecast Zinc 4-way Cross Wrench
- CK Cast Alloy 4-way Cross Wrench
- RS PRO 4-way Control Cabinet Key