Knipex Diecast Zinc 9-way Universal Key, 5 → 11 mm Capacity
- RS-artikelnummer:
- 267-8436
- Tillv. art.nr:
- 00 11 06 V01
- Tillverkare / varumärke:
- Knipex
Antal (1 enhet)*
670,24 kr
(exkl. moms)
837,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
- Plus 18 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 670,24 kr |
*vägledande pris
- RS-artikelnummer:
- 267-8436
- Tillv. art.nr:
- 00 11 06 V01
- Tillverkare / varumärke:
- Knipex
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
| Brand | Knipex | |
| Number of Key Profiles | 9 | |
| Capacity | 5 → 11 mm | |
| Key Type | Universal Key | |
| Body Material | Diecast Zinc | |
| Finish | Nickel Plated | |
| Välj alla | ||
|---|---|---|
Brand Knipex | ||
Number of Key Profiles 9 | ||
Capacity 5 → 11 mm | ||
Key Type Universal Key | ||
Body Material Diecast Zinc | ||
Finish Nickel Plated | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
The Knipex universal key is the control cabinet key for all standard cabinets and shut off systems, For all common locking systems, Multifunctional key for the actuation of locking systems from the areas of facilities engineering such as heating and plumbing, air conditioning, electrical technology, gas and water supply, and shut off systems.
Short version, total length 44 mm
For control cabinets and shut off systems in the supply of gas, water and electricity
For technical installations in buildings, example air conditioning and ventilation systems, shut off valves, main switchboards
With bit insert for slot 1.0 x 7 mm and cross recess PH2
With adapter for 1/4 inches bits chained to key
Additional bit adapter for 1/4 inches bits inside one profile
Zinc die casted
For control cabinets and shut off systems in the supply of gas, water and electricity
For technical installations in buildings, example air conditioning and ventilation systems, shut off valves, main switchboards
With bit insert for slot 1.0 x 7 mm and cross recess PH2
With adapter for 1/4 inches bits chained to key
Additional bit adapter for 1/4 inches bits inside one profile
Zinc die casted
relaterade länkar
- Knipex Diecast Zinc 9-way Universal Key, 5 → 11 mm Capacity
- Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity
- Knipex Diecast Zinc 17-way Control Cabinet Key
- Knipex Diecast Zinc 10-way Control Cabinet Key
- Knipex Diecast Zinc 3-way Control Cabinet Key
- Knipex Diecast Zinc 7-way Control Cabinet Key, 5 → 11 mm Capacity
- RS PRO Diecast Zinc 5-way Control Cabinet Key
- Phoenix Contact Diecast Zinc 4-way Control Cabinet Key