CK 8-way Cross Wrench, 8 mm Capacity
- RS-artikelnummer:
- 219-7382
- Tillv. art.nr:
- T4456
- Tillverkare / varumärke:
- CK
Antal (1 enhet)*
389,11 kr
(exkl. moms)
486,39 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 389,11 kr |
*vägledande pris
- RS-artikelnummer:
- 219-7382
- Tillv. art.nr:
- T4456
- Tillverkare / varumärke:
- CK
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
| Brand | CK | |
| Number of Key Profiles | 8 | |
| Capacity | 8 mm | |
| Key Type | Cross Wrench | |
| Välj alla | ||
|---|---|---|
Brand CK | ||
Number of Key Profiles 8 | ||
Capacity 8 mm | ||
Key Type Cross Wrench | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The CK universal cross key is designed for use on the locking systems of electrical, gas and water cupboards commonly found in industry and on technical equipment in buildings such as air conditioning, stop valves, mains consoles, doors etc.
Rotating tips
For cabinet controlling
Die cast aluminium body
Unique compact design is light strong and convenient
For cabinet controlling
Die cast aluminium body
Unique compact design is light strong and convenient
relaterade länkar
- CK Cast Alloy 8-way Cross Wrench, 6 mm Capacity
- CK Cast Alloy 12-way Cross Wrench
- CK Cast Alloy 4-way Cross Wrench
- BETA 4-way Cross Wrench, 22 mm Capacity
- RS PRO Diecast Zinc 12-way Cross Wrench, 65x65 mm Capacity
- NWS Alloy Steel 4-way Cross Wrench, 70 mm Capacity
- Facom Aluminium 4-way Cross Wrench, 17 - 19 - 23 mm Capacity
- Facom Aluminium 4-way Cross Wrench, 17 - 19 - 22 mm Capacity