Amphenol Industrial Complete Pin & Socket Wedge Kit Crimp terminal Kit
- RS-artikelnummer:
- 285-7186
- Distrelec artikelnummer:
- 302-20-536
- Tillv. art.nr:
- AT12PS-CKIT
- Tillverkare / varumärke:
- Amphenol Industrial
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
341,02 kr
(exkl. moms)
426,28 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 341,02 kr |
- RS-artikelnummer:
- 285-7186
- Distrelec artikelnummer:
- 302-20-536
- Tillv. art.nr:
- AT12PS-CKIT
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The 12-position plug and receptacle kit, complete with contacts and wedge locks. It is designed to meet the highest standards of quality and performance, making it ideal for a wide range of applications.
Includes 12-position plug, receptacle, contacts, and wedge locks for a complete kit solution
Constructed with high-quality materials ensuring durability and longevity
RoHS compliant components for environmental sustainability
Suitable for wire range of 16-20 AWG for versatile use
Operating temperature range of -55°C to +125°C for extreme conditions
Insulation resistance of 1000 megaohms min at 25°C for reliable performance
Mating cycle durability of 100 cycles for long-lasting use
Constructed with high-quality materials ensuring durability and longevity
RoHS compliant components for environmental sustainability
Suitable for wire range of 16-20 AWG for versatile use
Operating temperature range of -55°C to +125°C for extreme conditions
Insulation resistance of 1000 megaohms min at 25°C for reliable performance
Mating cycle durability of 100 cycles for long-lasting use
Specifikationer
Attribute | Value |
---|---|
Type | Complete Pin & Socket Wedge Kit |
Contact Plating | Nickel |
Contact Material | Copper Alloy |