Glenair M22520/5-01 Hand Ratcheting Crimp Tool Frame

Antal (1 enhet)*

9 361,12 kr

(exkl. moms)

11 701,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
  • Plus 6 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 3 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 361,12 kr

*vägledande pris

RS-artikelnummer:
425-6156
Tillv. art.nr:
HX4
Tillverkare / varumärke:
Glenair
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Glenair

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Series

M22520/5-01

RoHS-status: Undantagen

COO (Country of Origin):
US

HX4 Crimp Tool Die Sets


The proven HX4 (M22520/5-01) ratchet crimp tool frame with interchangeable coaxial connector crimp die sets, eliminates the need for separate dedicated crimp tools. Crimp dies are snapped into the frame and retained with internal spring clips.

A selection of dies are available separately to accommodate most coaxial contacts conforming to MIL-C-39012, MIL-C-39029 and numerous proprietary configurations. Die set 425-6162 is designed specifically to terminate BT2003 RS crimp plugs and jacks for cable group H
Operating instructions and die remover included with tool frame

Note

Users should take care when selecting tooling to confirm that the die set aperture dimensions are compatible with the connector being used, and that the cable type is also compatible.

Manufacturer's Warranty


Relaterade länkar