TE Connectivity SDE Hand for Crimp Connectors
- RS-artikelnummer:
- 268-7169
- Tillv. art.nr:
- 2380840-1
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 enhet)*
11 804,91 kr
(exkl. moms)
14 756,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 804,91 kr |
*vägledande pris
- RS-artikelnummer:
- 268-7169
- Tillv. art.nr:
- 2380840-1
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Wire Size AWG | 26 → 24AWG | |
| For Use With | Crimp Connectors | |
| Operation | Hand | |
| Ratcheting | No | |
| Series | SDE | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 26 → 24AWG | ||
For Use With Crimp Connectors | ||
Operation Hand | ||
Ratcheting No | ||
Series SDE | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the Mcon050 contact is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Relaterade länkar
- TE Connectivity SDE Hand for Crimp Connectors
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length