Molex 207129 Hand Crimp Tool for Pico-Lock Connectors

Mängdrabatt möjlig

Antal (1 enhet)*

3 780,23 kr

(exkl. moms)

4 725,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 43 780,23 kr
5 +3 647,95 kr

*vägledande pris

RS-artikelnummer:
260-9977
Tillv. art.nr:
2133091000
Tillverkare / varumärke:
Molex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Molex

Wire Size AWG

22 → 20AWG

Product Type

Crimp Tool

For Use With

Pico-Lock Connectors

Operation

Hand

Series

207129

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 22 to 20 AWG Wire size, Hand Operation - 2133091000


This crimping tool is designed for precise hand operation, suitable for 20 to 22 AWG wire sizes. Ideal for use with Pico-Lock connectors, it is a reliable choice for professionals in the automation and electronics sectors. With a net weight of 332.6 grams, this tool ensures comfortable handling while delivering exceptional performance in various applications.

Features & Benefits


• Designed specifically for accurate crimping of Pico-Lock connectors
• Compatible with 20 to 22 AWG wire sizes for versatility
• Manual operation provides greater control during use
• Technical specifications available for optimal performance guidance
• Supports various crimp applications in electrical installations

Applications


• Utilised for crimping Pico-Lock connectors in electronic devices
• Employed in electrical wiring projects requiring reliable connections
• Used in automation for robust connector setups
• Suitable for mechanical industries needing precise electrical terminations

What types of connectors can be used with this tool?


It is specifically designed for use with Pico-Lock connectors, ensuring secure and effective crimping.

How does the manual operation of this tool benefit users?


Manual operation allows for greater control and precision when crimping, accommodating various user preferences and project requirements.

Can this tool accommodate different wire sizes?


Yes, it is compatible with wire sizes ranging from 20 to 22 AWG, making it versatile for various applications.

Are there specific guidelines for using this tool efficiently?


Consulting the tool’s specifications before use can ensure optimal crimping performance and compatibility with Molex connectors.

Relaterade länkar