Phoenix Contact RC Hand Crimp Tool for Turned RC Contacts

Antal (1 enhet)*

28 679,76 kr

(exkl. moms)

35 849,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 4 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +28 679,76 kr

*vägledande pris

RS-artikelnummer:
256-0108
Tillv. art.nr:
1613822
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Product Type

Crimp Tool

For Use With

Turned RC Contacts

Operation

Hand

Series

RC

COO (Country of Origin):
DE

Phoenix Contact Series RC Crimping Tool, 2.5mm², Hand-Operated - 1613822


This crimping tool is a quality handheld crimp tool designed specifically for use with turned RC contacts. It accommodates wire sizes from 0.14mm² to 2.5mm², making it an essential instrument for any professional in the electrical or mechanical industries. With a total weight of 873 g, it is ergonomically designed for ease of use during operation.

Features & Benefits


• Hand operation enhances user control and precision
• Robust construction ensures durability for long-term use
• Lightweight design reduces user fatigue

Applications


• Used with turned RC contacts for reliable connections
• Suitable for electrical wiring tasks requiring precision
• Helpful in mechanical assembly processes where crimping is needed

How does the weight of this tool impact usability during prolonged use?


The lightweight design at 873 g allows for easy handling without causing excessive strain, enabling comfortable use over extended periods.

Are there any additional accessories available for enhancing the operation of this tool?


Yes, specific crimp locators can be used with this tool to increase accuracy when crimping turned RC contacts, optimising the crimping process.

What advantages does hand operation offer compared to powered alternatives?


Hand operation permits greater control, allowing for precise adjustments during the crimping process, which is essential for achieving reliable electrical connections.

relaterade länkar